5.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C519D5GACTU

DigiKey Part Number
399-C0603C519D5GACTUTR-ND - Tape & Reel (TR)
399-C0603C519D5GACTUCT-ND - Cut Tape (CT)
399-C0603C519D5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C519D5GACTU
Description
CAP CER 5.1PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C519D5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 286
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,54000R4,54
10R2,68900R26,89
50R1,93920R96,96
100R1,71230R171,23
500R1,32852R664,26
1 000R1,21039R1 210,39
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,03341R4 133,64
8 000R0,96774R7 741,92
12 000R0,93486R11 218,32
20 000R0,89843R17 968,60
28 000R0,87713R24 559,64
40 000R0,85665R34 266,00
Manufacturers Standard Package