
C0603C512J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-20395-2-ND - Tape & Reel (TR) 399-20395-1-ND - Cut Tape (CT) 399-20395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C512J5GACAUTO |
Description | CAP CER 5100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C512J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,89000 | R6,89 |
| 10 | R4,16700 | R41,67 |
| 50 | R3,08180 | R154,09 |
| 100 | R2,74910 | R274,91 |
| 500 | R2,18720 | R1 093,60 |
| 1 000 | R2,01346 | R2 013,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,75325 | R7 013,00 |
| 8 000 | R1,65658 | R13 252,64 |
| 12 000 | R1,60817 | R19 298,04 |
| 20 000 | R1,55451 | R31 090,20 |
| 28 000 | R1,52315 | R42 648,20 |
| 40 000 | R1,49297 | R59 718,80 |

