
C0603C510J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C510J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C510J1GACTUCT-ND - Cut Tape (CT) 399-C0603C510J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C510J1GACTU |
Description | CAP CER 51PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C510J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,87000 | R4,87 |
| 10 | R2,82300 | R28,23 |
| 50 | R2,04680 | R102,34 |
| 100 | R1,80980 | R180,98 |
| 500 | R1,41388 | R706,94 |
| 1 000 | R1,30466 | R1 304,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,16141 | R4 645,64 |
| 8 000 | R1,08982 | R8 718,56 |
| 12 000 | R1,05399 | R12 647,88 |
| 20 000 | R1,01428 | R20 285,60 |
| 28 000 | R0,99106 | R27 749,68 |
| 40 000 | R0,96873 | R38 749,20 |

