
C0603C474K4RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C474K4RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C474K4RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C474K4RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C474K4RACAUTO7411 |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C474K4RACAUTO7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R1,80010 | R27 001,50 |
| 30 000 | R1,72709 | R51 812,70 |
| 45 000 | R1,69052 | R76 073,40 |
| 75 000 | R1,64998 | R123 748,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,73000 | R7,73 |
| 10 | R4,62100 | R46,21 |
| 50 | R3,44140 | R172,07 |
| 100 | R3,07510 | R307,51 |
| 500 | R2,46010 | R1 230,05 |
| 1 000 | R2,27022 | R2 270,22 |
| 2 500 | R2,06992 | R5 174,80 |
| 5 000 | R1,94920 | R9 746,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,23000 | R7,23 |
| 10 | R2,82300 | R28,23 |
| 50 | R1,70400 | R85,20 |

