33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C327C330J1G5TA7301

DigiKey Part Number
399-C327C330J1G5TA7301TR-ND - Tape & Reel (TR)
399-C327C330J1G5TA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C327C330J1G5TA7301
Description
CAP CER 33PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C327C330J1G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.320" (8.13mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 480
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R7,23000R7,23
10R4,33500R43,35
50R3,21300R160,65
100R2,86840R286,84
500R2,28602R1 143,01
1 000R2,10655R2 106,55
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R1,91707R4 792,68
5 000R1,80293R9 014,65
7 500R1,74578R13 093,35
12 500R1,68246R21 030,75
17 500R1,64544R28 795,20
25 000R1,60982R40 245,50
Manufacturers Standard Package