4700 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C472K5GACTU

DigiKey Part Number
399-C0603C472K5GACTUTR-ND - Tape & Reel (TR)
399-C0603C472K5GACTUCT-ND - Cut Tape (CT)
399-C0603C472K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C472K5GACTU
Description
CAP CER 4700PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 265
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,21000R5,21
10R3,07500R30,75
50R2,24500R112,25
100R1,85010R185,01
500R1,56008R780,04
1 000R1,42767R1 427,67
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,14419R4 576,76
8 000R1,01179R8 094,32
12 000R0,98974R11 876,88
20 000R0,98460R19 692,00
28 000R0,94677R26 509,56
40 000R0,94382R37 752,80
Manufacturers Standard Package