4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C472K1RAC3121

DigiKey Part Number
399-C0603C472K1RAC3121TR-ND - Tape & Reel (TR)
399-C0603C472K1RAC3121CT-ND - Cut Tape (CT)
399-C0603C472K1RAC3121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C472K1RAC3121
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,21000R5,21
10R3,09200R30,92
50R2,26180R113,09
100R2,00470R200,47
500R1,57286R786,43
1 000R1,43943R1 439,43
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,30189R5 207,56
8 000R1,22407R9 792,56
12 000R1,18510R14 221,20
20 000R1,14191R22 838,20
28 000R1,11667R31 266,76
40 000R1,09238R43 695,20
Manufacturers Standard Package