
C0805X560J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X560J5GACTUTR-ND - Tape & Reel (TR) 399-C0805X560J5GACTUCT-ND - Cut Tape (CT) 399-C0805X560J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X560J5GACTU |
Description | CAP CER 56PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X560J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,22000 | R6,22 |
| 10 | R3,74700 | R37,47 |
| 50 | R2,75240 | R137,62 |
| 100 | R2,44670 | R244,67 |
| 500 | R1,93514 | R967,57 |
| 1 000 | R1,77702 | R1 777,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,54017 | R6 160,68 |
| 8 000 | R1,45218 | R11 617,44 |
| 12 000 | R1,40811 | R16 897,32 |
| 20 000 | R1,35928 | R27 185,60 |
| 28 000 | R1,33073 | R37 260,44 |
| 40 000 | R1,30328 | R52 131,20 |

