
C0603C200K8HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C200K8HACTUTR-ND - Tape & Reel (TR) 399-C0603C200K8HACTUCT-ND - Cut Tape (CT) 399-C0603C200K8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C200K8HACTU |
Description | CAP CER 20PF 10V X8R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±10% 10V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C200K8HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,52100 | R5,21 |
| 50 | R0,35280 | R17,64 |
| 100 | R0,30250 | R30,25 |
| 500 | R0,21510 | R107,55 |
| 1 000 | R0,18837 | R188,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,11032 | R441,28 |
| 8 000 | R0,11011 | R880,88 |
| 12 000 | R0,10932 | R1 311,84 |
| 20 000 | R0,10843 | R2 168,60 |
| 28 000 | R0,10789 | R3 020,92 |
| 40 000 | R0,10736 | R4 294,40 |

