
C0603C470M5HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C470M5HACTUTR-ND - Tape & Reel (TR) 399-C0603C470M5HACTUCT-ND - Cut Tape (CT) 399-C0603C470M5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470M5HACTU |
Description | CAP CER 47PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470M5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,53800 | R5,38 |
| 50 | R0,36300 | R18,15 |
| 100 | R0,30920 | R30,92 |
| 500 | R0,21980 | R109,90 |
| 1 000 | R0,19274 | R192,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,09293 | R371,72 |
| 8 000 | R0,09207 | R736,56 |
| 12 000 | R0,09139 | R1 096,68 |
| 20 000 | R0,09062 | R1 812,40 |
| 28 000 | R0,09015 | R2 524,20 |
| 40 000 | R0,08969 | R3 587,60 |
| 48 000 | R0,08947 | R4 294,56 |
| 96 000 | R0,08870 | R8 515,20 |
| 100 000 | R0,08866 | R8 866,00 |

