
C0603C470K5GACAUTO | |
|---|---|
DigiKey Part Number | 399-17593-2-ND - Tape & Reel (TR) 399-17593-1-ND - Cut Tape (CT) 399-17593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470K5GACAUTO |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470K5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,37000 | R4,37 |
| 10 | R2,48700 | R24,87 |
| 50 | R1,79800 | R89,90 |
| 100 | R1,58290 | R158,29 |
| 500 | R1,22366 | R611,83 |
| 1 000 | R1,11310 | R1 113,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,94716 | R3 788,64 |
| 8 000 | R0,88559 | R7 084,72 |
| 12 000 | R0,85476 | R10 257,12 |
| 20 000 | R0,82061 | R16 412,20 |
| 28 000 | R0,80064 | R22 417,92 |
| 40 000 | R0,78143 | R31 257,20 |

