C0603C333K1RAC30007411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,14641
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,35692
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,02373
Datasheet
0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C333K1RAC30007411

DigiKey Part Number
399-C0603C333K1RAC30007411TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C333K1RAC30007411
Description
CAP CER 0.033UF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R1,02469R15 370,35
Manufacturers Standard Package