33 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C330KAGACAUTO

DigiKey Part Number
399-C0603C330KAGACAUTOTR-ND - Tape & Reel (TR)
399-C0603C330KAGACAUTOCT-ND - Cut Tape (CT)
399-C0603C330KAGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C330KAGACAUTO
Description
CAP CER 33PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C330KAGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 837
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,22000R6,22
10R3,74700R37,47
50R2,75580R137,79
100R2,45170R245,17
500R1,93850R969,25
1 000R1,78005R1 780,05
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,54290R6 171,60
8 000R1,45481R11 638,48
12 000R1,41070R16 928,40
20 000R1,36180R27 236,00
28 000R1,33321R37 329,88
40 000R1,30571R52 228,40
Manufacturers Standard Package