2400 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C242K1GACTU

DigiKey Part Number
399-C0603C242K1GACTUTR-ND - Tape & Reel (TR)
399-C0603C242K1GACTUCT-ND - Cut Tape (CT)
399-C0603C242K1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C242K1GACTU
Description
CAP CER 2400PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2400 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C242K1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 923
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,23000R7,23
10R4,31900R43,19
50R3,20620R160,31
100R2,86000R286,00
500R2,27964R1 139,82
1 000R2,10050R2 100,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,83189R7 327,56
8 000R1,73207R13 856,56
12 000R1,68209R20 185,08
20 000R1,62671R32 534,20
28 000R1,59433R44 641,24
40 000R1,56318R62 527,20
Manufacturers Standard Package