
C0603X224K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X224K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X224K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603X224K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X224K5RACAUTO |
Description | CAP CER 0.22UF 50VDC X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X224K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,21000 | R5,21 |
| 10 | R3,05800 | R30,58 |
| 50 | R2,22480 | R111,24 |
| 100 | R1,96940 | R196,94 |
| 500 | R1,54060 | R770,30 |
| 1 000 | R1,40784 | R1 407,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,20934 | R4 837,36 |
| 8 000 | R1,13561 | R9 084,88 |
| 12 000 | R1,09870 | R13 184,40 |
| 20 000 | R1,05780 | R21 156,00 |
| 28 000 | R1,03388 | R28 948,64 |
| 40 000 | R1,01087 | R40 434,80 |

