C0603C224K3RAC3183 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,54958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,38467
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,51734
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,47793
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,50836
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,50836
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,33231
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,47793
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,46473
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,38467
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,50836
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R4,78402
Datasheet
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C224K3RAC3183

DigiKey Part Number
399-C0603C224K3RAC3183TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C224K3RAC3183
Description
CAP CER 0.22UF 25V X7R 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R0,50836R4 066,88