220 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C221K3GACTU

DigiKey Part Number
399-C0603C221K3GACTUTR-ND - Tape & Reel (TR)
399-C0603C221K3GACTUCT-ND - Cut Tape (CT)
399-C0603C221K3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C221K3GACTU
Description
CAP CER 220PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C221K3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 520
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,20000R4,20
10R2,47000R24,70
50R1,77780R88,89
100R1,56950R156,95
500R1,21560R607,80
1 000R1,10654R1 106,54
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,94993R3 799,72
8 000R0,85377R6 830,16
12 000R0,84978R10 197,36
20 000R0,84522R16 904,40
28 000R0,83895R23 490,60
40 000R0,81909R32 763,60
Manufacturers Standard Package