220 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C221J2GACTU

DigiKey Part Number
399-C0603C221J2GACTUTR-ND - Tape & Reel (TR)
399-C0603C221J2GACTUCT-ND - Cut Tape (CT)
399-C0603C221J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C221J2GACTU
Description
CAP CER 220PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C221J2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 917
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,02000R2,02
10R1,07500R10,75
50R0,74940R37,47
100R0,64860R64,86
500R0,47858R239,29
1 000R0,42615R426,15
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,34822R1 392,88
8 000R0,31930R2 554,40
12 000R0,30482R3 657,84
20 000R0,28880R5 776,00
28 000R0,27944R7 824,32
40 000R0,27044R10 817,60
Manufacturers Standard Package