30 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C300M5HACAUTO

DigiKey Part Number
399-C0603C300M5HACAUTOTR-ND - Tape & Reel (TR)
399-C0603C300M5HACAUTOCT-ND - Cut Tape (CT)
399-C0603C300M5HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C300M5HACAUTO
Description
CAP CER 0603 30PF 50V ULTRA STAB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C300M5HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 944
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,85700R8,57
50R0,59160R29,58
100R0,51080R51,08
500R0,37304R186,52
1 000R0,33087R330,87
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,23824R952,96
8 000R0,21761R1 740,88
12 000R0,21627R2 595,24
20 000R0,21472R4 294,40
28 000R0,21232R5 944,96
40 000R0,20506R8 202,40
48 000R0,20162R9 677,76
96 000R0,19261R18 490,56
Manufacturers Standard Package