
C0603C181K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C181K5RALTUTR-ND - Tape & Reel (TR) 399-C0603C181K5RALTUCT-ND - Cut Tape (CT) 399-C0603C181K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C181K5RALTU |
Description | CAP CER 180PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C181K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,55000 | R6,55 |
| 10 | R3,88200 | R38,82 |
| 50 | R2,85340 | R142,67 |
| 100 | R2,54080 | R254,08 |
| 500 | R2,01312 | R1 006,56 |
| 1 000 | R1,85029 | R1 850,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,60600 | R6 424,00 |
| 8 000 | R1,51530 | R12 122,40 |
| 12 000 | R1,46987 | R17 638,44 |
| 20 000 | R1,41953 | R28 390,60 |
| 28 000 | R1,39010 | R38 922,80 |
| 40 000 | R1,36179 | R54 471,60 |

