
C0603C181K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C181K5RALTUTR-ND - Tape & Reel (TR) 399-C0603C181K5RALTUCT-ND - Cut Tape (CT) 399-C0603C181K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C181K5RALTU |
Description | CAP CER 180PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C181K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,22000 | R6,22 |
| 10 | R3,69700 | R36,97 |
| 50 | R2,71880 | R135,94 |
| 100 | R2,41980 | R241,98 |
| 500 | R1,91734 | R958,67 |
| 1 000 | R1,76207 | R1 762,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,51413 | R6 056,52 |
| 8 000 | R1,44313 | R11 545,04 |
| 12 000 | R1,39987 | R16 798,44 |
| 20 000 | R1,36908 | R27 381,60 |

