
C0603X222M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X222M5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X222M5RACAUTOCT-ND - Cut Tape (CT) 399-C0603X222M5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X222M5RACAUTO |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X222M5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,55000 | R6,55 |
| 10 | R3,93200 | R39,32 |
| 50 | R2,90040 | R145,02 |
| 100 | R2,58450 | R258,45 |
| 500 | R2,04874 | R1 024,37 |
| 1 000 | R1,88356 | R1 883,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,63608 | R6 544,32 |
| 8 000 | R1,54416 | R12 353,28 |
| 12 000 | R1,49812 | R17 977,44 |
| 20 000 | R1,44709 | R28 941,80 |
| 28 000 | R1,41726 | R39 683,28 |
| 40 000 | R1,38856 | R55 542,40 |

