


C350C474KBR5TA7301 | |
|---|---|
DigiKey Part Number | 399-C350C474KBR5TA7301TR-ND - Tape & Reel (TR) 399-C350C474KBR5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C350C474KBR5TA7301 |
Description | CAP CER 0.47UF 630V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C350C474KBR5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.500" L x 0.270" W (12.70mm x 6.86mm) | |
Height - Seated (Max) | 0.670" (17.02mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.16mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R38,99000 | R38,99 |
| 10 | R26,56700 | R265,67 |
| 50 | R21,61660 | R1 080,83 |
| 100 | R20,08410 | R2 008,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R16,66218 | R8 331,09 |

