22 pF ±5% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C220J5HACAUTO

DigiKey Part Number
399-C0402C220J5HACAUTOTR-ND - Tape & Reel (TR)
399-C0402C220J5HACAUTOCT-ND - Cut Tape (CT)
399-C0402C220J5HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C220J5HACAUTO
Description
CAP CER 0402 22PF 50V ULTRA STAB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C220J5HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 767
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,90700R9,07
50R0,62840R31,42
100R0,54110R54,11
500R0,39624R198,12
1 000R0,35137R351,37
2 500R0,30436R760,90
5 000R0,27612R1 380,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,25288R2 528,80
20 000R0,23379R4 675,80
30 000R0,22424R6 727,20
50 000R0,21366R10 683,00
70 000R0,20747R14 522,90
100 000R0,20153R20 153,00
Manufacturers Standard Package