
C0603C241G5HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C241G5HACTUTR-ND - Tape & Reel (TR) 399-C0603C241G5HACTUCT-ND - Cut Tape (CT) 399-C0603C241G5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C241G5HACTU |
Description | CAP CER 240PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±2% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C241G5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,79000 | R7,90 |
| 50 | R0,53440 | R26,72 |
| 100 | R0,45870 | R45,87 |
| 500 | R0,33272 | R166,36 |
| 1 000 | R0,29390 | R293,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,23622 | R944,88 |
| 8 000 | R0,21484 | R1 718,72 |
| 12 000 | R0,20414 | R2 449,68 |
| 20 000 | R0,19230 | R3 846,00 |
| 28 000 | R0,18538 | R5 190,64 |
| 40 000 | R0,17873 | R7 149,20 |

