


C1206C104KARECTU | |
|---|---|
DigiKey Part Number | 399-C1206C104KARECTUTR-ND - Tape & Reel (TR) 399-C1206C104KARECTUCT-ND - Cut Tape (CT) 399-C1206C104KARECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104KARECTU |
Description | CAP CER 1206 0.1UF 250V X7R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104KARECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,40300 | R24,03 |
| 50 | R1,73080 | R86,54 |
| 100 | R1,52240 | R152,24 |
| 500 | R1,17460 | R587,30 |
| 1 000 | R1,06722 | R1 067,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R0,95420 | R2 385,50 |
| 5 000 | R0,88614 | R4 430,70 |
| 7 500 | R0,85207 | R6 390,52 |
| 12 500 | R0,81434 | R10 179,25 |
| 17 500 | R0,79228 | R13 864,90 |
| 25 000 | R0,77108 | R19 277,00 |

