0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X223KBRAC3316

DigiKey Part Number
399-C1206X223KBRAC3316TR-ND - Tape & Reel (TR)
399-C1206X223KBRAC3316CT-ND - Cut Tape (CT)
399-C1206X223KBRAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X223KBRAC3316
Description
CAP CER 1206 22NF 630VVDC X7R
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 793
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,74000R8,74
10R5,37700R53,77
50R4,02960R201,48
100R3,61450R361,45
500R2,91448R1 457,24
1 000R2,69855R2 698,55
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,52094R5 041,88
4 000R2,37474R9 498,96
6 000R2,30150R13 809,00
10 000R2,22038R22 203,80
14 000R2,17295R30 421,30
20 000R2,12734R42 546,80
Manufacturers Standard Package