


C0603C102K4RECAUTO | |
|---|---|
DigiKey Part Number | 399-17878-2-ND - Tape & Reel (TR) 399-17878-1-ND - Cut Tape (CT) 399-17878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K4RECAUTO |
Description | CAP CER 0603 1NF 16V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K4RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,24300 | R12,43 |
| 50 | R0,87040 | R43,52 |
| 100 | R0,75450 | R75,45 |
| 500 | R0,56158 | R280,79 |
| 1 000 | R0,50227 | R502,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,41325 | R1 653,00 |
| 8 000 | R0,38030 | R3 042,40 |
| 12 000 | R0,36378 | R4 365,36 |
| 20 000 | R0,34550 | R6 910,00 |
| 28 000 | R0,33482 | R9 374,96 |
| 40 000 | R0,32455 | R12 982,00 |

