
C0603C101K5RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C101K5RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C101K5RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C101K5RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101K5RACAUTO7411 |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101K5RACAUTO7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,14300 | R11,43 |
| 50 | R0,79320 | R39,66 |
| 100 | R0,68560 | R68,56 |
| 500 | R0,50782 | R253,91 |
| 1 000 | R0,45304 | R453,04 |
| 2 500 | R0,39543 | R988,58 |
| 5 000 | R0,36075 | R1 803,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,31795 | R4 769,25 |
| 30 000 | R0,29703 | R8 910,90 |
| 45 000 | R0,28656 | R12 895,20 |
| 75 000 | R0,27495 | R20 621,25 |
| 105 000 | R0,26817 | R28 157,85 |
| 150 000 | R0,26165 | R39 247,50 |

