560 pF ±10% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C561K8GACTU

DigiKey Part Number
399-C0402C561K8GACTUTR-ND - Tape & Reel (TR)
399-C0402C561K8GACTUCT-ND - Cut Tape (CT)
399-C0402C561K8GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C561K8GACTU
Description
CAP CER 560PF 10V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±10% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C561K8GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 350
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,03000R4,03
10R2,35300R23,53
50R1,69040R84,52
100R1,48720R148,72
500R1,14604R573,02
1 000R1,04084R1 040,84
2 500R0,93000R2 325,00
5 000R0,86326R4 316,30
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,80836R8 083,60
20 000R0,76317R15 263,40
30 000R0,74055R22 216,50
50 000R0,71546R35 773,00
70 000R0,70081R49 056,70
100 000R0,68670R68 670,00
Manufacturers Standard Package