5.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C519D5GACTU

DigiKey Part Number
399-15337-2-ND - Tape & Reel (TR)
399-15337-1-ND - Cut Tape (CT)
399-15337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C519D5GACTU
Description
CAP CER 5.1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C519D5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 372
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,05000R6,05
10R3,56200R35,62
50R2,61800R130,90
100R2,32570R232,57
500R1,83366R916,83
1 000R1,68191R1 681,91
2 500R1,52204R3 805,10
5 000R1,42572R7 128,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,34645R13 464,50
20 000R1,28120R25 624,00
30 000R1,24852R37 455,60
50 000R1,21230R60 615,00
70 000R1,19111R83 377,70
100 000R1,17073R117 073,00
Manufacturers Standard Package