4.7 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C479K5GACTU

DigiKey Part Number
399-C0402C479K5GACTUTR-ND - Tape & Reel (TR)
399-C0402C479K5GACTUCT-ND - Cut Tape (CT)
399-C0402C479K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C479K5GACTU
Description
CAP CER 4.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C479K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 129
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,38000R5,38
10R3,12600R31,26
50R2,27520R113,76
100R2,01480R201,48
500R1,57756R788,78
1 000R1,44262R1 442,62
2 500R1,30023R3 250,57
5 000R1,21449R6 072,45
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,14393R11 439,30
20 000R1,08587R21 717,40
30 000R1,05680R31 704,00
50 000R1,02456R51 228,00
70 000R1,00572R70 400,40
100 000R0,98759R98 759,00
Manufacturers Standard Package