
C0402C479D3GACTU | |
|---|---|
DigiKey Part Number | 399-15333-2-ND - Tape & Reel (TR) 399-15333-1-ND - Cut Tape (CT) 399-15333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C479D3GACTU |
Description | CAP CER 4.7PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C479D3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,38000 | R5,38 |
| 10 | R3,12600 | R31,26 |
| 50 | R2,27520 | R113,76 |
| 100 | R2,01480 | R201,48 |
| 500 | R1,57756 | R788,78 |
| 1 000 | R1,44262 | R1 442,62 |
| 2 500 | R1,30023 | R3 250,57 |
| 5 000 | R1,21449 | R6 072,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,14393 | R11 439,30 |
| 20 000 | R1,08587 | R21 717,40 |
| 30 000 | R1,05680 | R31 704,00 |
| 50 000 | R1,02456 | R51 228,00 |
| 70 000 | R1,00572 | R70 400,40 |
| 100 000 | R0,98759 | R98 759,00 |

