


C0402C333J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C333J3RACTUTR-ND - Tape & Reel (TR) 399-C0402C333J3RACTUCT-ND - Cut Tape (CT) 399-C0402C333J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C333J3RACTU |
Description | CAP CER 0.033UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C333J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,56000 | R7,56 |
| 10 | R4,52000 | R45,20 |
| 50 | R3,36080 | R168,04 |
| 100 | R3,00460 | R300,46 |
| 500 | R2,40028 | R1 200,14 |
| 1 000 | R2,21393 | R2 213,93 |
| 2 500 | R2,01722 | R5 043,05 |
| 5 000 | R1,89878 | R9 493,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,80129 | R18 012,90 |
| 20 000 | R1,72102 | R34 420,40 |
| 30 000 | R1,68082 | R50 424,60 |
| 50 000 | R1,63625 | R81 812,50 |
| 70 000 | R1,61019 | R112 713,30 |
| 100 000 | R1,58511 | R158 511,00 |

