C0402C302J4JAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,40670
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,23086
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,31636
Datasheet
3000 pF ±5% 16V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C302J4JAC7210

DigiKey Part Number
399-C0402C302J4JAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C302J4JAC7210
Description
CAP CER 0402 3NF 16VDC U2J 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3000 pF ±5% 16V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000R1,15985R57 992,50
Manufacturers Standard Package