
C0402C222J3GEC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C222J3GEC7411TR-ND - Tape & Reel (TR) 399-C0402C222J3GEC7411CT-ND - Cut Tape (CT) 399-C0402C222J3GEC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222J3GEC7411 |
Description | CAP CER 0402 2.2NF 25V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222J3GEC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,31100 | R13,11 |
| 50 | R0,91740 | R45,87 |
| 100 | R0,79650 | R79,65 |
| 500 | R0,59418 | R297,09 |
| 1 000 | R0,53201 | R532,01 |
| 2 500 | R0,46641 | R1 166,03 |
| 5 000 | R0,42699 | R2 134,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | R0,33976 | R16 988,00 |
| 100 000 | R0,32280 | R32 280,00 |
| 150 000 | R0,31430 | R47 145,00 |
| 250 000 | R0,30489 | R76 222,50 |
| 350 000 | R0,29938 | R104 783,00 |
| 500 000 | R0,29409 | R147 045,00 |

