2200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C222J3GEC7411

DigiKey Part Number
399-C0402C222J3GEC7411TR-ND - Tape & Reel (TR)
399-C0402C222J3GEC7411CT-ND - Cut Tape (CT)
399-C0402C222J3GEC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C222J3GEC7411
Description
CAP CER 0402 2.2NF 25V C0G 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C222J3GEC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282 634
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,35000R2,35
10R1,31100R13,11
50R0,91740R45,87
100R0,79650R79,65
500R0,59418R297,09
1 000R0,53201R532,01
2 500R0,46641R1 166,03
5 000R0,42699R2 134,95
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000R0,33976R16 988,00
100 000R0,32280R32 280,00
150 000R0,31430R47 145,00
250 000R0,30489R76 222,50
350 000R0,29938R104 783,00
500 000R0,29409R147 045,00
Manufacturers Standard Package