220 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C221K8RACTU

DigiKey Part Number
399-14432-2-ND - Tape & Reel (TR)
399-14432-1-ND - Cut Tape (CT)
399-14432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C221K8RACTU
Description
CAP CER 220PF 10V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C221K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 460
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,05000R6,05
10R3,56200R35,62
50R2,60800R130,40
100R2,31730R231,73
500R1,82694R913,47
1 000R1,67586R1 675,86
2 500R1,51632R3 790,80
5 000R1,42027R7 101,35
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,34123R13 412,30
20 000R1,27616R25 523,20
30 000R1,24356R37 306,80
50 000R1,20744R60 372,00
70 000R1,18632R83 042,40
100 000R1,16600R116 600,00
Manufacturers Standard Package