
C0402C220K8GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C220K8GACTUTR-ND - Tape & Reel (TR) 399-C0402C220K8GACTUCT-ND - Cut Tape (CT) 399-C0402C220K8GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C220K8GACTU |
Description | CAP CER 22PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C220K8GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,71000 | R5,71 |
| 10 | R3,34400 | R33,44 |
| 50 | R2,44000 | R122,00 |
| 100 | R2,16600 | R216,60 |
| 500 | R1,70124 | R850,62 |
| 1 000 | R1,55823 | R1 558,23 |
| 2 500 | R1,40730 | R3 518,25 |
| 5 000 | R1,31639 | R6 581,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,24158 | R12 415,80 |
| 20 000 | R1,18001 | R23 600,20 |
| 30 000 | R1,14916 | R34 474,80 |
| 50 000 | R1,11498 | R55 749,00 |
| 70 000 | R1,09499 | R76 649,30 |
| 100 000 | R1,07577 | R107 577,00 |

