1200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C122K4RACTU

DigiKey Part Number
399-C0402C122K4RACTUTR-ND - Tape & Reel (TR)
399-C0402C122K4RACTUCT-ND - Cut Tape (CT)
399-C0402C122K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C122K4RACTU
Description
CAP CER 1200PF 16V X7R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C122K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 010
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,71000R5,71
10R3,39400R33,94
50R2,48360R124,18
100R2,20640R220,64
500R1,83734R918,67
1 000R1,59604R1 596,04
2 500R1,44414R3 610,35
5 000R1,43052R7 152,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,34123R13 412,30
20 000R1,14123R22 824,60
30 000R1,13708R34 112,40
50 000R1,13234R56 617,00
70 000R1,12950R79 065,00
100 000R1,12671R112 671,00
Manufacturers Standard Package