
C0402C104M4VACTU | |
|---|---|
DigiKey Part Number | 399-C0402C104M4VACTUTR-ND - Tape & Reel (TR) 399-C0402C104M4VACTUCT-ND - Cut Tape (CT) 399-C0402C104M4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104M4VACTU |
Description | CAP CER 0.1UF 16V Y5V 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104M4VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,05000 | R6,05 |
| 10 | R3,63000 | R36,30 |
| 50 | R2,66180 | R133,09 |
| 100 | R2,36430 | R236,43 |
| 500 | R1,86658 | R933,29 |
| 1 000 | R1,71266 | R1 712,66 |
| 2 500 | R1,55060 | R3 876,50 |
| 5 000 | R1,45294 | R7 264,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,37257 | R13 725,70 |
| 20 000 | R1,30643 | R26 128,60 |
| 30 000 | R1,27329 | R38 198,70 |
| 50 000 | R1,23656 | R61 828,00 |
| 70 000 | R1,21509 | R85 056,30 |
| 100 000 | R1,19443 | R119 443,00 |

