1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102K5GEC7411

DigiKey Part Number
399-C0402C102K5GEC7411TR-ND - Tape & Reel (TR)
399-C0402C102K5GEC7411CT-ND - Cut Tape (CT)
399-C0402C102K5GEC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102K5GEC7411
Description
CAP CER 0402 1NF 50V C0G 10%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102K5GEC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53 031
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,02000R2,02
10R1,07500R10,75
50R0,74280R37,14
100R0,64360R64,36
500R0,47420R237,10
1 000R0,42228R422,28
2 500R0,36780R919,50
5 000R0,33504R1 675,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000R0,26256R13 128,00
100 000R0,24847R24 847,00
150 000R0,24141R36 211,50
250 000R0,23359R58 397,50
350 000R0,22902R80 157,00
500 000R0,22462R112 310,00
Manufacturers Standard Package