1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102K5GACAUTO

DigiKey Part Number
399-C0402C102K5GACAUTOTR-ND - Tape & Reel (TR)
399-C0402C102K5GACAUTOCT-ND - Cut Tape (CT)
399-C0402C102K5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102K5GACAUTO
Description
CAP CER 1000PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102K5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 230
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,22000R6,22
10R3,68000R36,80
50R2,70540R135,27
100R2,40470R240,47
500R1,89918R949,59
1 000R1,74342R1 743,42
2 500R1,57910R3 947,75
5 000R1,48010R7 400,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,39866R13 986,60
20 000R1,33161R26 632,20
30 000R1,29803R38 940,90
50 000R1,26080R63 040,00
70 000R1,23904R86 732,80
100 000R1,21810R121 810,00
Manufacturers Standard Package