1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102J3GACAUTO

DigiKey Part Number
399-C0402C102J3GACAUTOTR-ND - Tape & Reel (TR)
399-C0402C102J3GACAUTOCT-ND - Cut Tape (CT)
399-C0402C102J3GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102J3GACAUTO
Description
CAP CER 1000PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102J3GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 217
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,20000R4,20
10R2,42000R24,20
50R1,73760R86,88
100R1,53080R153,08
500R1,18166R590,83
1 000R1,07378R1 073,78
2 500R0,96018R2 400,45
5 000R0,89186R4 459,30
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,83560R8 356,00
20 000R0,78932R15 786,40
30 000R0,76614R22 984,20
50 000R0,74045R37 022,50
70 000R0,72543R50 780,10
100 000R0,71098R71 098,00
Manufacturers Standard Package