
C0402C100K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C100K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C100K4RACAUTOCT-ND - Cut Tape (CT) 399-C0402C100K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C100K4RACAUTO |
Description | CAP CER 10PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C100K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 10 | R1,64700 | R16,47 |
| 50 | R1,15940 | R57,97 |
| 100 | R1,01160 | R101,16 |
| 500 | R0,76324 | R381,62 |
| 1 000 | R0,68712 | R687,12 |
| 2 500 | R0,60696 | R1 517,40 |
| 5 000 | R0,55863 | R2 793,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,51894 | R5 189,40 |
| 20 000 | R0,48627 | R9 725,40 |
| 30 000 | R0,46991 | R14 097,30 |
| 50 000 | R0,45178 | R22 589,00 |
| 70 000 | R0,44118 | R30 882,60 |
| 100 000 | R0,43099 | R43 099,00 |

