
C0201C101J8GACTU | |
|---|---|
DigiKey Part Number | 399-14858-2-ND - Tape & Reel (TR) 399-14858-1-ND - Cut Tape (CT) 399-14858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C101J8GACTU |
Description | CAP CER 100PF 10V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C101J8GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,52000 | R2,52 |
| 10 | R1,37800 | R13,78 |
| 50 | R0,96460 | R48,23 |
| 100 | R0,83850 | R83,85 |
| 500 | R0,62646 | R313,23 |
| 1 000 | R0,56142 | R561,42 |
| 2 500 | R0,49303 | R1 232,58 |
| 5 000 | R0,45186 | R2 259,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,40107 | R6 016,05 |
| 30 000 | R0,37624 | R11 287,20 |
| 45 000 | R0,36380 | R16 371,00 |
| 75 000 | R0,35002 | R26 251,50 |
| 105 000 | R0,34197 | R35 906,85 |
| 150 000 | R0,33422 | R50 133,00 |

