
A767MU187M1VLAE028 | |
|---|---|
DigiKey Part Number | 399-16579-2-ND - Tape & Reel (TR) 399-16579-1-ND - Cut Tape (CT) 399-16579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A767MU187M1VLAE028 |
Description | CAP ALUM POLY 180UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A767MU187M1VLAE028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R39,83000 | R39,83 |
| 10 | R26,21400 | R262,14 |
| 50 | R20,58160 | R1 029,08 |
| 100 | R18,80200 | R1 880,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R16,09235 | R6 436,94 |
| 800 | R15,07025 | R12 056,20 |
| 1 200 | R14,55451 | R17 465,41 |
| 2 000 | R13,97984 | R27 959,68 |
| 2 800 | R13,64209 | R38 197,85 |
| 4 000 | R13,31587 | R53 263,48 |

