
A50QQ2680AA00K | |
|---|---|
DigiKey Part Number | 399-A50QQ2680AA00K-ND |
Manufacturer | |
Manufacturer Product Number | A50QQ2680AA00K |
Description | CAP FILM AXL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | A50QQ2680AA00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" Dia x 1.102" L (10.50mm x 28.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R48,90000 | R48,90 |
| 10 | R33,87700 | R338,77 |
| 50 | R27,91480 | R1 395,74 |
| 100 | R26,07140 | R2 607,14 |
| 500 | R22,95258 | R11 476,29 |
| 1 000 | R21,98686 | R21 986,86 |
| 2 500 | R20,96655 | R52 416,38 |
| 5 000 | R20,35132 | R101 756,60 |

