Parametric Equivalent

A50CF41002600K | |
|---|---|
DigiKey Part Number | 399-A50CF41002600KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A50CF41002600K |
Description | CAP FILM AXL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | A50CF41002600K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.256" Dia x 0.433" L (6.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | R30,59000 | R39 767,00 |


