RMC1/32-242JPA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: R0,11822
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R0,71547
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 318 646
Unit Price: R3,70000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R0,35703
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 19 700
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,09096
Datasheet
2.4 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/32-242JPA

DigiKey Part Number
2315-RMC1/32-242JPATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/32-242JPA
Description
RES 2.4K OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000R0,05615R1 123,00
Manufacturers Standard Package